Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC74D

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
$ 0.669
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC74D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AHC74D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.206
$ 0.206
Stock
432,885
913,599
913,599
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
15.4 ns
18 ns
18 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC74D.

Related Parts

74VHC Series Dual Type-D Flip-Flop with Set and Reset SMT - SOIC 14
Texas InstrumentsSN74LV74ADR
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SOIC T/R
Dual D-Type Flip-Flop with Set and Reset | IC FF D-TYPE DUAL 1BIT 14SOIC
Texas InstrumentsSN74LV74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops 14-SOIC -40 to 125
Texas InstrumentsSN74LV74AQDRQ1
Automotive Catalog Dual Positive-Edge-Triggered D-Type Flip-Flop 14-SOIC -40 to 125
MC74AC74DG DUAL D TYPE FLIP FLOP IC, COMPLEMENTARY, 2 - 6 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74AHC74D provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 125
Positive edge 2μA 6.1ns@ 5V,50pF Antiphase,Non-inverting complementary 2 2V 5.5V 8mA Set(Preset) and Reset AHC CMOS 2pF 8mA 115MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
IC, FLIP-FLOP, D TYPE, DUAL, SMD; Logic Family / Base Number: 74AHC74; Flip-Flop Type: D; Propagation Delay: 6.1ns; Frequency: 110MHz; Output Current: 8mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74AHC; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 7474; Logic IC Base Number: 7474; Logic IC Function: Dual D-Type Flip-Flop; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 7V; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC74D .
  • SN74AHC74D..