Texas Instruments SN74LV573ANS

Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV573ANS.

Texas Instruments

Datasheet24 pages11 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments SN74LV573ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
Stock
43,665
364,100
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
-
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
-
23 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Texas InstrumentsSN74HC273NSR
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74LS74ANSR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R / IC D-TYPE POS TRG DUAL 14SO
Tape & Reel (TR) 74HC74 e3 74HC flip flop 218.3mg 2V 19ns @ 6V 50pF 94MHz
onsemi74VHC74SJ
Ic,flip-Flop,dual,d Type,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74LV573ANS provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SO -40 to 85
IC D-TYPE TRANSP SGL 8:8 20SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.