Texas Instruments SN74HC273NSR

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC273NSR.

Newark

Datasheet24 pages11 years ago
Datasheet32 pages10 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago

Texas Instruments

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.63%

CAD Models

Download Texas Instruments SN74HC273NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.514
$ 0.514
Stock
759,434
751,987
751,987
Authorized Distributors
2
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
200 ns
34 ns
34 ns
Frequency
-
21 MHz
21 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC273NSR.

Related Parts

Texas InstrumentsSN74HC374NSR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOP -40 to 85
Texas InstrumentsSN74HC574NSR
Tape & Reel (TR) 74HC574 e4 74HC flip flop 12.6mm 2V 31ns @ 6V 50pF 40MHz
Texas InstrumentsSN74HC377NSR
Tape & Reel (TR) 74HC377 e4 74HC flip flop 12.6mm 2V 27ns @ 6V 50pF 64MHz
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Octal D-Type Flip-Flop with 3-STATE Outputs | IC FF D-TYPE SNGL 8BIT 20SOP
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC273NSR provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Cut Tape (CT) 74HC273 e4 74HC flip flop 12.6mm 2V 27ns @ 6V 50pF 60MHz
Positive edge 8μA 27ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 3pF 5.2mA 60MHz SO-20 SMD mount 2mm(height)
FLIP FLOP, D-TYPE, 60MHZ, SOP-20; Logic Family / Base Number:74HC273; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:60MHz; Output Current:25mA; Logic Case Style:SOP; No. of Pins:20Pins; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74273; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC273NSR .