Texas Instruments SN74LS74ANSR

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R / IC D-TYPE POS TRG DUAL 14SO
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS74ANSR.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet20 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Rochester Electronics

Inventory History

3 month trend:
+55.78%

CAD Models

Download Texas Instruments SN74LS74ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.358
$ 0.358
Stock
445,307
308,662
308,662
Authorized Distributors
4
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
40 ns
40 ns
40 ns
Frequency
33 MHz
33 MHz
33 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS74ANSR.

Related Parts

Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 2muA 5pF 4.5V~5.5V
Texas InstrumentsSN74HCT74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Texas InstrumentsSN74HCT74NSRE4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85
Texas InstrumentsSN74ALS74ANSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74LS74ANSR provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOP T/R / IC D-TYPE POS TRG DUAL 14SO
Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-SOP 0 to 70
Tape & Reel (TR) 74LS74 e4 74LS flip flop 10.3mm 40ns @ 5V 15pF 33MHz 40ns
LS TTL Level Shifter, Inverting/Non-Inverting, Complementary, 2-Ch, 4.75V-5.25V, 8mA, Set/Preset & Reset, 33MHz, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.