Texas Instruments SN74LV367APWT

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
$ 0.815
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV367APWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV367APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.312
Stock
147,778
583,777
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
7.9 ns
17.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV367APWT.

Related Parts

Texas InstrumentsSN74LV07APWR
1 16mA 2V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07APWT
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74LV06APWR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R / IC INVERTER HEX 1INPUT 14TSSOP
High Speed CMOS inverter fabricated with silicon gate CMOS technology
Inverter 6-Element CMOS 14-Pin TSSOP T/R
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV367APWT provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
6-ch, 2-V to 5.5-V buffers with 3-state outputs 16-TSSOP -40 to 85
20μA Non-inverting Tristate 6 6 2 2,4(Hex) 2V 5.5V 16mA Buffer,Non-Inverting 16mA TSSOP-16 SMD mount,glue mount 1.05mm(height)
74LV367 Tape & Reel (TR) ONE FUNCTION WITH TWO BITS Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 16mA 16mA 25ns 1.2mm 2.5V
IC, BUFFER, LINE DRIVER, SMD; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:74367; Logic IC Base Number:74367; Logic IC Family:LV; Logic IC Function:Hex Bus Drivers (3-State); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV367APWT.