Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV32APWR

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV32APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+11.36%

CAD Models

Download Texas Instruments SN74LV32APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.548
$ 0.548
Stock
570,128
29,848,880
29,848,880
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV32APWR.

Related Parts

Texas InstrumentsSN74LV86APW
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LV86APWR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Diodes Inc.74LV86AT14-13
DiodesZetex Logic Gates, XOR gate, LVlogic_family, surface mount, 4individual, 2Input, 14Pin
Texas InstrumentsSN74LV86ATPWRQ1
IC GATE XOR 4CH 2-INP 14TSSOP / XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Diodes Inc.74AHC32T14-13
yes 7.5ns@ 5V,50pF 2 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV32APWR provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125
OR 74LV32 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
No 7.5ns@5V, 50pF Push-Pull 1 2 4 4 2V 5.5V 12mA OR Gate LV 12mA TSSOP-14 SMD, Adhesive Mount 1.2mm H
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP T/R
IC, QUAD OR GATE, 2I/P, TSSOP-14; Logic Family / Base Number: 74LV32; Logic Type: OR; Output Current: 12mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LV; Logic IC Base Number: 7432; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV32APWR .