Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV32APW

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125
$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV32APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments SN74LV32APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.212
$ 0.212
Stock
29,848,880
571,373
571,373
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
6.5 ns
6.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV32APW.

Related Parts

Texas InstrumentsSN74LV86APW
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LV86APWR
4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Diodes Inc.74LV86AT14-13
DiodesZetex Logic Gates, XOR gate, LVlogic_family, surface mount, 4individual, 2Input, 14Pin
Texas InstrumentsSN74LV86ATPWRG4Q1
Automotive 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 105
Diodes Inc.74AHC32T14-13
yes 7.5ns@ 5V,50pF 2 4 2V 5.5V 8mA OR Gate AHC 8mA TSSOP-14 SMD mount,glue mount 1.05mm(height)
Diodes Inc.74AHC86T14-13
74AHC Quad 2-input XOR Gate TSSOP14 | Diodes Inc 74AHC86T14-13

Descriptions

Descriptions of Texas Instruments SN74LV32APW provided by its distributors.

4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-TSSOP -40 to 125
QUADRUPLE 2-INPUT POSITIVE-OR GATES | IC GATE OR 4CH 2-INP 14TSSOP
OR 74LV32 e4 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP Tube
7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 12mA OR Gate LV 12mA TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
IC, QUAD 2-INPUT OR, SMD, 74LV32; Famille Logique/ Numéro de base: 74LV32; Type de logique: OU; Courant, sortie: 12mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boîtier CI
IC, QUAD 2-INPUT OR, SMD, 74LV32; Logic Family / Base Number:74LV32; Logic Type:OR; Output Current:12mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7432; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7432; Logic IC Base Number:7432; Logic IC Function:Quadruple 2-Input Positive-OR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV32APW .