Nexperia 74LVC244APW,118

74LVC Series 3.6 V SMT Octal Buffer/Line Driver - TSSOP-20
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC244APW,118.

Augswan

Datasheet19 pages13 years ago

IHS

SHENGYU ELECTRONICS

element14 APAC

TME

Inventory History

3 month trend:
-28.95%

CAD Models

Download Nexperia 74LVC244APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.242
$ 0.242
Stock
2,622,639
3,008,212
3,008,212
Authorized Distributors
6
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
5.9 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC244APWR
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
Texas InstrumentsSN74LV244APWR
4 16mA 2V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC14APWRE4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
High Speed CMOS inverter fabricated with silicon gate CMOS technology
74LVX Series 2 to 3.6 V CMOS Hex Schmitt Inverter - TSSOP-14
Inverter 6-Element CMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74LVC244APW,118 provided by its distributors.

74LVC Series 3.6 V SMT Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer / Line Driver, 74LVC244, 1.65 V to 3.6 V, TSSOP-20
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
40μA Non-inverting Tristate 8 8 2 4 1.2V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-20 SMD mount,glue mount 1.1mm(height)
BUFFER/LINE DRIVER, OCTAL, TSSOP-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC244APW,118"
  • 74LVC244APW 118
  • 74LVC244APW,118""
  • 74LVC244APW,118.
  • 74LVC244APW-118
  • 74LVC244APW118