What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV04APWRG4

Buffer Inverter 74LV04 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04APWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-19.61%

CAD Models

Download Texas Instruments SN74LV04APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.186
$ 0.186
Stock
239,110
939,282
939,282
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV04APWRG4.

Related Parts

Texas InstrumentsSN74LV05APWR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LV05APW
Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LVU04AQPWRQ1
Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
IC INVERTER HEX ADV HS 14-TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHC04
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74LV04APWRG4 provided by its distributors.

Buffer Inverter 74LV04 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel 14-TSSOP
ZXMN6A07F Series 60 V 0.25 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-3
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.