Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV04APWRE4

Lead Free AUTOMOTIVE Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 12mA
$ 0.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04APWRE4.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV04APWRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.193
$ 0.193
Stock
165,451
1,726,045
1,726,045
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsSN74LV05APWR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LV05APW
Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LVU04AQPWRQ1
Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
IC INVERTER HEX ADV HS 14-TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHC04
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74LV04APWRE4 provided by its distributors.

Lead Free AUTOMOTIVE Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 12mA
LV/LV-A/LVX/H SERIES HEX 1-INPUT INVERT GATE PDSO14
Hex Inverters 14-TSSOP -40 to 125
Inverter 6-Element CMOS 14-Pin TSSOP T/R
2V 5.5V TSSOP-14 SMD mount 1.05mm(height)
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.