Texas Instruments SN74LV06AD

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV06AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments SN74LV06AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.206
$ 0.206
Stock
282,418
923,620
923,620
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV06AD.

Related Parts

Texas InstrumentsSN74LV04AD
7.5ns@5V,50pF Push-Pull 6-Ch Inverter LV 2V 5.5V 12mA SOIC-14 SMD 1.5mm H
Texas InstrumentsSN74LV05ADR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm - 12mA 5.5V
Texas InstrumentsSN74LV05AD
IC INVERTER OD 6CH 1-INP 14SOIC / Inverter IC 6 Channel Open Drain 14-SOIC
7.5ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHC 8mA SOIC-14 SMD mount,glue mount
7ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHCU 8mA SOIC-14 SMD mount,glue mount
74LCX Series 2.3 to 3.6 V Low-Voltage CMOS Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LV06AD provided by its distributors.

Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC Tube
Texas Instruments inverter, six routes, SOICencapsulation, inverting buffer, surface mount
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SOIC -40 to 125
HEX INVERTER BUFFERS/ DRIVERS WITH OPEN DRAIN OUTPUTS | IC INVERTER 6CH 6-INP 14SOIC
LOGIC, INVERTER HEX 1INPUT, 14SOICN; Logic Type:Inverter; Output Current:16mA; No. of Inputs:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7406; Logic IC Base Number:7406; Logic IC Family:LV; Logic IC Function:Hex Inverter Buffer / Driver with Open-Drain Outputs; Output Current Max:16mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.