Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV04ATPWREP

Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
$ 1.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV04ATPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV04ATPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 0.193
$ 0.193
Stock
200,548
1,692,903
1,692,903
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LV05APWR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LV05APW
Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 12mA 5.5V
Texas InstrumentsSN74LV05APWT
IC INVERTER OD 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Open Drain 14-TSSOP
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74AHC04
IC INVERTER HEX ADV HS 14-TSSOP
MC74VHCU04DTR2G, HEX INVERTER, 2 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV04ATPWREP provided by its distributors.

Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 1.5V
Enhanced product 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 105
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.