Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS163BNSR

Tape & Reel (TR) Active e4 74ALS163 divider circuit 20ns 5.3mm 5V 0.008A
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS163BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS163BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS163BNSR.

Related Parts

10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
IC COUNTER BINARY SYNC 16SOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
onsemi74F163ASJ
Synchronous Positive Edge Synchronous Synchronous Binary Counter IC 0C~70C 120MHz 5.5V 2007
Texas InstrumentsSN74LS163ANSR
Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Texas InstrumentsSN74F161ANSR
Cut Tape (CT) Active e4 74F161 logic counter 15ns 5.3mm 5V 0.02A
Texas InstrumentsSN74HC163NSR
TEXAS INSTRUMENTS SN74HC163NSRIC, BINARY COUNTER, SMD, SOIC16, 5V

Descriptions

Descriptions of Texas Instruments SN74ALS163BNSR provided by its distributors.

Tape & Reel (TR) Active e4 74ALS163 divider circuit 20ns 5.3mm 5V 0.008A
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
ALS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
Synchronous 4-Bit Binary Counters 16-SOP 0 to 70
4.5V-5.5V SO-16 SMD, Adhesive Mount
SN74ALS163B SYNCHRONOUS 4-BIT BI
Counter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.