Texas Instruments SN74LS86ADR

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS86ADR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-38.22%

CAD Models

Download Texas Instruments SN74LS86ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.532
$ 0.532
Stock
200,978,793
210,904
210,904
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
800 µA
8 mA
8 mA
High Level Output Current
-16 mA
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS86ADR.

Related Parts

Texas InstrumentsSN74LS32DR
Logic IC Gate Digital; OR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
Texas InstrumentsSN74LS136D
IC GATE XOR OPEN 4CH 2-IN 14SOIC / XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC
Texas InstrumentsSN74LS136DR
OR XOR 74LS136 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 1.75mm - 8mA 2V
Diodes Inc.74HCT86S14-13
OR XOR e3 74HCT Tape & Reel (TR) logic gate circuit 32ns @ 4.5V 50pF 1.48mm 4mA 4mA 5.5V
NXP Semiconductors74HCT86D
XOR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input EXCLUSIVE-OR gate
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS86ADR provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
XOR 74LS86 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 1.75mm 400muA 8mA 2V
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
30ns@ 5V,15pF Push-pull type 1 2 4 4 4.75V 5.25V 8mA XOR (Exclusive OR) LS 400μA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC, QUAD XOR GATE, 2I/P, SOIC-14; Famille Logique/ Numéro de base: 74LS86; Type de logique: XOR; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier C
IC, QUAD XOR GATE, 2I/P, SOIC-14; Logic Family / Base Number:74LS86; Logic Type:XOR; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LS; Logic IC Base Number:7486; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:0°C to +70°C; Propagation Delay:30ns; Supply Voltage Range:4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS86ADR .