Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS136DR

IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS136DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-11.89%

CAD Models

Download Texas Instruments SN74LS136DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.462
Stock
309,493
276,859
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
OR, XOR
XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
0 A
8 mA
High Level Output Current
-16 mA
-100 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
6.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS136DR.

Related Parts

Texas InstrumentsSN74LS86AD
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74LS86ADR
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74LS32D
IC QUAD 2-IN POS-OR GATE 4.75V~5.25V 16mA 14-SOIC ROHS
Diodes Inc.74HCT86S14-13
OR XOR e3 74HCT Tape & Reel (TR) logic gate circuit 32ns @ 4.5V 50pF 1.48mm 4mA 4mA 5.5V
NXP Semiconductors74HCT86D
XOR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input EXCLUSIVE-OR gate
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS136DR provided by its distributors.

IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC
OR XOR 74LS136 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 1.75mm - 8mA 2V
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
IC, QUAD XOR GATE, 2I/P, SOIC-14
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SOIC 0 to 70
30ns@ 5V,15pF Open collector 1 2 4 4 4.75V 5.25V 8mA XOR (Exclusive OR) LS -16mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.