Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS86AD

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
$ 0.532
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS86AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LS86AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.232
$ 0.232
Stock
202,613
200,984,954
200,984,954
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
XOR
XOR
XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
30 ns
30 ns
30 ns
Low Level Output Current
8 mA
800 µA
800 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS86AD.

Related Parts

Texas InstrumentsSN74LS136D
IC GATE XOR OPEN 4CH 2-IN 14SOIC / XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC
Texas InstrumentsSN74LS136DG4
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
Texas InstrumentsSN74LS32D
IC QUAD 2-IN POS-OR GATE 4.75V~5.25V 16mA 14-SOIC ROHS
NXP Semiconductors74HCT86D
XOR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input EXCLUSIVE-OR gate
Diodes Inc.74HCT86S14-13
OR XOR e3 74HCT Tape & Reel (TR) logic gate circuit 32ns @ 4.5V 50pF 1.48mm 4mA 4mA 5.5V
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS86AD provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
IC GATE XOR 4CH 2-INP 14SOIC XOR (Exclusive OR) IC 4 Channel 14-SOIC
Quad 2-Input Exclusive Or Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS86AD.
XOR 74LS86 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 1.75mm 400muA 8mA 2V
XOR Gate IC, LS, 30ns@5V, 15pF, Push-Pull, 4.75V~5.25V, 8mA, 400μA, SOIC-14, SMD, 8.65mm×3.91mm×1.58mm
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
LOGIC, QUAD 2-IN EX-OR GATE, 14SOIC; Famille Logique/ Numéro de base: 74LS86; Type de logique: XOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boît
LOGIC, QUAD 2-IN EX-OR GATE, 14SOIC; Logic Family / Base Number:74LS86; Logic Type:XOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LS; Logic IC Base Number:7486; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7486; Logic IC Base Number:7486; Logic IC Function:Quad 2-Input Exclusive OR Gate; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS86AD .
  • SN74LS86AD.