Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS136D

IC GATE XOR OPEN 4CH 2-IN 14SOIC / XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS136D.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

TME

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS136D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.306
Stock
287,089
377,370
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
8 mA
0 A
High Level Output Current
-100 µA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
6.1 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS136D.

Related Parts

Texas InstrumentsSN74LS32D
IC QUAD 2-IN POS-OR GATE 4.75V~5.25V 16mA 14-SOIC ROHS
Texas InstrumentsSN74LS86AD
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOIC 0 to 70
Texas InstrumentsSN74LS32DR
Logic IC Gate Digital; OR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; SMD; SO14
NXP Semiconductors74HCT86D
XOR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input EXCLUSIVE-OR gate
Diodes Inc.74HCT86S14-13
OR XOR e3 74HCT Tape & Reel (TR) logic gate circuit 32ns @ 4.5V 50pF 1.48mm 4mA 4mA 5.5V
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LS136D provided by its distributors.

IC GATE XOR OPEN 4CH 2-IN 14SOIC / XOR (Exclusive OR) IC 4 Channel Open Collector 14-SOIC
XOR Gate LS, 30ns@5V, 15pF TTL, 4.75V-5.25V, 8mA/-16mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
XOR 74LS136 e4 74LS logic gate circuit 30ns @ 5V 15pF 1.75mm - 8mA 2V
XOR Gate 4-Element 2-IN Bipolar 14-Pin SOIC Tube
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SOIC 0 to 70
LOGIC, QUAD 2-IN EX-OR W/OC, 14SOIC; Famille Logique/ Numéro de base: 74LS136; Type de logique: XOR; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boî
Logic, Quad 2-In Ex-Or W/Oc, 14Soic; Logic Family/Base Number:74Ls136; Logic Type:Xor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS136D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS136D .