Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS73AD

TEXAS INSTRUMENTS SN74LS73AD Flip-Flop, JK, 15 ns, 45 MHz, 8 mA, SOIC, 14 Pins
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS73AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

TME

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.65%

CAD Models

Download Texas Instruments SN74LS73AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.52
Stock
254,685
251,111
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Flip-Flop
Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
20 ns
20 ns
Frequency
45 MHz
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS73AD.

Related Parts

Texas InstrumentsSN74LS107AD
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
Texas InstrumentsSN74LS107ADR
Master Reset JK Type ROHS3Compliant Surface Mount flip flop 0C~70C TA 6mA 4.75V~5.25V 45MHz
Texas InstrumentsSN74LS112AD
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
FAIRCHILD SEMICONDUCTOR DM74ALS74AMFlip-Flop, D, 16 ns, 34 MHz, 8 mA, SOIC, 14 Pins
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS73AD provided by its distributors.

TEXAS INSTRUMENTS SN74LS73AD Flip-Flop, JK, 15 ns, 45 MHz, 8 mA, SOIC, 14 Pins
Flip Flop JK-Primary-Secondary Type Neg-Edge 2-Element 14-Pin SOIC Tube
LS SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Negative edge 6mA 20ns@ 5V,15pF Antiphase,Non-inverting complementary 2 4.75V 5.25V 8mA Reset LS TTL 400μA 45MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
LOGIC, DUAL JK F-F W/CLEAR, 14SOIC; Flip-Flop Type:JK; Propagation Delay:15ns; Frequency:45MHz; Output Current:8mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7473; Logic IC Family:LS; Logic IC Function:Dual J-K Flip-Flop with Clear; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.