Texas Instruments SN74LS112AD

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
$ 0.499
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS112AD.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LS112AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.516
$ 0.516
Stock
398,059
407,641
407,641
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
20 ns
20 ns
20 ns
Frequency
-
45 MHz
45 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS112AD.

Related Parts

Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N T/R
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin SOIC N Rail
Texas InstrumentsSN74ALS109ANSR
ALS SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74ALS112ADR
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC 0 to 70
onsemi74VHC112M
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC N Tube
Texas InstrumentsSN74ALS74AD
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS112AD provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear And Preset 16-SOIC 0 to 70
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC Tube
LOGIC, FLIP FLOP DUAL J-K, 16SOIC
LS TTL Buffer/Line Driver, Inverting/Non-Inverting, Complementary 2-Ch, 45MHz, SOIC-16 SMD 9.9mm × 3.91mm × 1.58mm
TEXAS INSTRUMENTS SN74LS112AD Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, JK, 15 ns, 125 MHz, 8 mA
IC FF JK TYPE DUAL 1BIT 16SOIC
IC JK TYPE NEG TRG DUAL 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS112AD .