Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS107ADR

Ls Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDSO14
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS107ADR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS107ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.491
Stock
128,693
187,343
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Flip-Flop
Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
20 ns
20 ns
Frequency
-
45 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LS73ADR
Flip Flop JK-Primary-Secondary Type Neg-Edge 2-Element 14-Pin SOIC T/R
Texas InstrumentsSN74LS73AD
TEXAS INSTRUMENTS SN74LS73AD Flip-Flop, JK, 15 ns, 45 MHz, 8 mA, SOIC, 14 Pins
Texas InstrumentsSN74LS73ADE4
Flip Flop JK-Master-Slave Type Neg-Edge 2-Element 14-Pin SOIC Tube
FAIRCHILD SEMICONDUCTOR DM74ALS74AMFlip-Flop, D, 16 ns, 34 MHz, 8 mA, SOIC, 14 Pins
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS107ADR provided by its distributors.

LS SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Negative edge 6mA 20ns@ 5V,15pF Antiphase,Non-inverting complementary 2 4.75V 5.25V 8mA Master Reset LS TTL 400μA 45MHz SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Flip-Flop Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.