Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SN74LS688N

Ls Series, 8-BIT Identity Comparator, Inverted Output, PDIP20, Plastic, DIP-20
$ 3.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS688N.

IHS

Datasheet7 pages20 years ago
Datasheet4 pages29 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.56
$ 2.62
$ 2.62
Stock
399,142
304,442
304,442
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-400 µA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of onsemi SN74LS688N provided by its distributors.

LS SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20
Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin PDIP Box
Totem-Pole 5.25V PDIP-20 Through hole mounting 3.56mm(height)
AMPLIFIER, COMPARATOR, 5V (TYP.), 2V (MIN) (HIGH), 0.8V (MAX.)LOW, 13NS (TYP.)
IC COMPARATOR IDENTITY 8B 4.85V ~ 5.25V 0°C ~ 70°C 20DIP
COMPARATORS, 8BIT, 20PINS, PDIP;
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS688 N