Texas Instruments SN74LS674N

Ls Series 16-BIT Right Parallel in Serial Out Shift Register True Output PDIP24
$ 16.616

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS674N.

Texas Instruments

Datasheet23 pages18 years ago

Newark

iiiC

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS674N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS673N
Serial to Parallel Through Hole Shift Register Obsolete Shift Register 0C~70C 4.75V~5.25V
Texas InstrumentsSN74LS299N
Shift Register, Universal LS, Tri-State, 1/2, 4.75V-5.25V, PDIP-20, TH, 6.35mm W × 5.08mm H
onsemi74F675APC
16-Bit Serial-In, Serial/Parallel-Out Shift Register | IC REG SER-IN SER-PAR OUT 24-DIP
onsemi74F676PC
Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
onsemi74F676SPC
Shift Register Single 16-Bit Serial/Parallel to Parallel 24-Pin PDIP Rail
Texas InstrumentsSN74LS598N
Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS674N provided by its distributors.

LS SERIES 16-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP24
Shift Register Single 16-Bit Parallel to Serial 24-Pin PDIP Tube
LS 74LS674 ROHS3Compliant Tube shift register 40ns 40mA 3.735305g 28MHz
LOGIC, SERIAL-OUT SHIFT-REG, 24DIP; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:24; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:28MHz; Input Current Max:40mA; Logic IC Base Number:74674; Logic IC Family:LS; Logic IC Function:16-Bit Parallel-in / Serial-out Shift Register; Package / Case:PDIP; Shift Register Function:Parallel to Serial; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS674N.