Texas Instruments SN74LS593DW

8-Bit Binary Counters With Input egisters And 3-State Outputs 20-SOIC 0 to 70
$ 5.432
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS593DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

SHENGYU ELECTRONICS

Newark

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS593DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.432
$ 11.948
Stock
146,340
163,395
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Reset
-
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS593DW.

Related Parts

Texas InstrumentsSN74LS592D
IC 8BIT BIN COUNT W/REG 16-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74LS590D
8-Bit Binary Counters With Output egisters And 3-State Outputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS590DR
8-Bit Binary Counters With Output Registers And 3-State Outputs 16-SOIC 0 to 70
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LS593DW provided by its distributors.

8-Bit Binary Counters With Input egisters And 3-State Outputs 20-SOIC 0 to 70
IC 8BIT BIN COUNT W/REG 20-SOIC / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-SOIC
LOGIC, 8BIT BIN COUNT W/REG, 20SOIC; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:255; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:35MHz; Count Max:256; Counter Measuring Functions:Binary Counter; Logic Function Number:74593; Logic IC Base Number:74593; Logic IC Family:LS; Logic IC Function:8-Bit Binary Counter with Input Registers; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.