Texas Instruments SN74LS423DR

Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70
$ 0.962

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS423DR.

Texas Instruments

Datasheet11 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS423DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.392
$ 0.392
Stock
152,550
177,430
177,430
Authorized Distributors
2
5
5
Frequency
-
-
-
Propagation Delay
28 ns
56 ns
56 ns
Rise Time
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-400 µA
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Related Parts

Texas InstrumentsSN74LS123D
Circuit; Retiggerable Monostable Multivibrators; SOIC; 5 V; 12 mA (Typ.)
Texas InstrumentsSN74LS221D
Dual monostable multivibrators with Schmitt-trigger inputs 16-SOIC 0 to 70
Texas InstrumentsSN74LS123DR
Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
In a Pack of 25, ON Semiconductor 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74LS423DR provided by its distributors.

Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70
IC MULTIVIBRATOR 28NS 16SOIC / Monostable Multivibrator 28 ns 16-SOIC
Monostable Multivibrator Dual-Element 0C 70C 16-Pin SOIC T/R
Multivibrator COMPLEMENTARY Contains Lead GULL WING Monostable Multivibrator 0C~70C 28ns 400muA 8mA 1.75mm
IC RETRG MONO MULTVIB DUAL16SOIC
LS SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
Multivibrator Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.