Texas Instruments SN74LS38N

Positive-NAND Buffer; 2-Input NAND Buffer Gate; PDIP; 5 V (Typ.); 0.1 mA
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS38N.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

HQonline

TME

Inventory History

3 month trend:
-1.61%

CAD Models

Download Texas Instruments SN74LS38N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.955
Stock
11,092,603
142,186
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
Buffer, NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
32 ns
32 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
6 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS38N.

Related Parts

Texas InstrumentsSN74ALS38BN
4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74LS03N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74LS26N
IC GATE NAND 4CH 2-INP 14-DIP / NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS38N provided by its distributors.

Positive-NAND Buffer; 2-Input NAND Buffer Gate; PDIP; 5 V (Typ.); 0.1 mA
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube / IC GATE NAND 4CH 2-INP 14-DIP
Texas Instruments Logic Gate, NAND, LS Series, TH, 4 Ch, 2-Inp, 14-Pin
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
Quad 2-Input NAND Buffer IC, 24mA Output, 5V, PDIP
IC,SN74LS38N,DIP-14, QUAD 2-INPUT NAND BUFFER O.C.
Logic IC Operating temperature: 0...+70 °C Function: Quad / 2-Input / Positive / NAND / Buffer Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
IC, BUFFER/DRIVER/RECEIVER; Logic Family / Base Number: 74LS38; Logic Type: NAND Buffer; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74LS; Logic IC Base Number: 7438; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 7438; Logic Function Number: 7438; Logic IC Base Number: 7438; Logic IC Function: Quad 2-Input Positive-NAND Buffer with Open Collector Output; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS38 N
  • SN74LS38N .
  • SN74LS38N.
  • SN74LS38N..