Texas Instruments SN74LS26N

IC GATE NAND 4CH 2-INP 14-DIP / NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS26N.

Farnell

Datasheet7 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Jameco (USA)

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments SN74LS26N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 11.333
$ 11.333
Stock
222,041
108,576
108,576
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
32 ns
32 ns
32 ns
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
-1 mA
-100 µA
-100 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS26N.

Related Parts

Texas InstrumentsSN74LS03N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74LS38N
Positive-NAND Buffer; 2-Input NAND Buffer Gate; PDIP; 5 V (Typ.); 0.1 mA
Texas InstrumentsSN74LS38NE4
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS26N provided by its distributors.

IC GATE NAND 4CH 2-INP 14-DIP / NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
Logic, Quad 2In Pos-Nand Gate, 14Dip; |Texas Instruments SN74LS26N
Quad 2-Input High-Voltage Interface Positive NAND-Gates DIP-14
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate LS, 32ns@5V, 15pF, Open Collector, 1-2-4-4, 4.75V-5.25V, 8mA/-8mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, QUAD 2IN POS-NAND GATE, 14DIP; Logic Family / Base Number:74LS26; Logic Type:NAND; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:14Pins;
LOGIC, QUAD 2IN POS-NAND GATE, 14DIP; Famille Logique/ Numéro de base: 74LS26; Type de logique: NON-ET; Courant, sortie: 8mA; Nombre d'entrées: 2; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS26 N
  • SN74LS26N .
  • SN74LS26N.