Texas Instruments SN74ALS38BN

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS38BN.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Verical

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ALS38BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 25.65
Stock
31,926,931
328,446
Authorized Distributors
5
2
Case/Package
PDIP
DIP
Number of Pins
14
14
Logic Function
Buffer, NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
33 ns
33 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-100 µA
-100 µA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4.8 mA
4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS38BN.

Related Parts

NAND Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsCD74HCT132E
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Texas InstrumentsSN74ACT00N
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00NG
IC GATE NAND 4CH 2-INP 14-DIP | ON Semiconductor MC74ACT00N
Texas InstrumentsCD74ACT00EE4
Quad 2-Input NAND Gates 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ALS38BN provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
ALS SERIES QUAD 2-INPUT NAND GATE PDIP14
Quad 2-Input NAND Buffer IC, 5.5V, 24mA, 33ns, PDIP
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
33ns@ 5V,50pF Open collector 1 2 4 4 4.5V 5.5V 24mA NAND Gate ALS -24mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, GATE NAND QUAD 2INPUT, 14DIP; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7438; Logic IC Base Number:7438; Logic IC Family:ALS; Logic IC Function:Quad 2-Input Positive NAND Buffer with Open Collector Outputs; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.