Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS365ANSR

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOP T/R
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS365ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74LS365ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.328
$ 1.074
$ 1.074
Stock
338,606
365,598
365,598
Authorized Distributors
4
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
22 ns
22 ns
22 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS365ANSR.

Related Parts

Texas InstrumentsSN74LS368ANSR
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOP T/R
Texas InstrumentsSN7407NSR
40mA 4.75V~5.25V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS07NSR
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOP T/R
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LS365ANSR provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOP T/R
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOP 0 to 70
Non-inverting Tristate 6 6 1 6 4.75V 5.25V 24mA Buffer,Non-Inverting 2.6mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.