Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN7407NSR

40mA 4.75V~5.25V SOP-14-208mil Buffer/Driver/Transceiver ROHS
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407NSR.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
+1.30%

CAD Models

Download Texas Instruments SN7407NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7407NSR.

Related Parts

Texas InstrumentsSN74LS07NSR
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOP T/R
Texas InstrumentsSN74LS368ANSR
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin SOP T/R
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOP-II, MM74HC14
Texas InstrumentsSN74AS04NSR
IC INVERTER 6CH 1-INP 14SO Inverter IC 6 Channel 14-SO

Descriptions

Descriptions of Texas Instruments SN7407NSR provided by its distributors.

40mA 4.75V~5.25V SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOP T/R
Buffer, Non-Inverting, Open Collector, 6-Ch, 6-Pin, 6-Vcc, 1-Ch, 4.75V-5.25V, 40mA, -0.25mA, SO-14, SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
Buffer Logic IC; Logic Family:TTL; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.