Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS365ADR

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC T/R
$ 1.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS365ADR.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

SHENGYU ELECTRONICS

Rochester Electronics

iiiC

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74LS365ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 1.328
$ 1.328
Stock
375,589
348,816
348,816
Authorized Distributors
4
3
3
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Propagation Delay
22 ns
22 ns
22 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS365ADR.

Related Parts

Texas InstrumentsSN74LS367AD
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC Tube
Texas InstrumentsSN74LS367ADR
24mA 4.75V~5.25V 2.6mA 2 SOP-16 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS368ADR
ROHS3Compliant Lead Free DUAL TTL Logic Buffer, Inverting 0C~70C TA 45pF 5V 1.75mm

Descriptions

Descriptions of Texas Instruments SN74LS365ADR provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin SOIC T/R
6-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 16-SOIC 0 to 70
74LS365 Tape & Reel (TR) WITH DUAL OUTPUT ENABLE 74LS logic buffer 2.6mA 24mA 22ns 1.75mm 5V
Buffer Logic IC; Logic Family:LS; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.