Texas Instruments SN74LS33NE4

4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS33NE4.

Texas Instruments

Datasheet7 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

Jameco (USA)

CAD Models

Download Texas Instruments SN74LS33NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.534
Stock
25,245
300,865
Authorized Distributors
0
3
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
32 ns
32 ns
Low Level Output Current
0 A
24 mA
High Level Output Current
-48 mA
-250 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
9.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS33NE4.

Related Parts

Texas InstrumentsSN74LS266N
Quad 2-input exclusive-NO gates with open collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74LS02N
Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74S02N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
NXP SemiconductorsN74F02N,602
NOR Gate; PDIP; BIPOLAR Logic; 5.0 V (Nom.); -1 mA (High), 20 mA (LOW) O/P

Descriptions

Descriptions of Texas Instruments SN74LS33NE4 provided by its distributors.

4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-PDIP 0 to 70
NOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
QUAD 2-INPUT NOR BUFFER OC <AZ
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.