Texas Instruments SN74LS266N

Exclusive Nor Gate, Quadruple 2-INPUT; Ttl; PDIP-14; 0 Degc; 70 Degc
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS266N.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

TME

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.22%

CAD Models

Download Texas Instruments SN74LS266N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS266N.

Related Parts

Texas InstrumentsSN74LS02N
Logic IC Gate Digital; NOR; CH:4; IN:2; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsSN74LS33N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
IC, QUAD NOR GATE, 2I/P, DIP-14; Logic T; Type:NOR Gate; Output Current:24mA; No. of Inputs:2; Supply Voltage
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS266N provided by its distributors.

EXCLUSIVE NOR GATE, QUADRUPLE 2-INPUT; TTL; PDIP-14; 0 DEGC; 70 DEGC
XNOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
XNOR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
XNOR Gate, LS, 30ns@5V, 15pF, Open Collector, 4.75V-5.25V, 8mA, -0.1mA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
Logic gate, PDIP14, THT, Low Power Schottky TTL
4-ch, 2-input, 4.75-V to 5.25-V bipolar XNOR (exclusive NOR) gates with open-collector outputs 14-PDIP 0 to 70
4-ch XNOR Gate IC, 5V, 8mA, 30ns, PDIP
IC GATE XNOR OPEN 4CH 2-IN 14DIP
Ic, Gate; |Texas Instruments SN74LS266N
IC, GATE; Logic Family / Base Number: 74LS266; Logic Type: XNOR; Output Current: 8mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74LS; Logi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS266 N
  • SN74LS266N .
  • SN74LS266N..