Texas Instruments SN74LS294N

Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70
$ 21.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS294N.

Texas Instruments

Datasheet11 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74LS294N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS294N.

Related Parts

MC10H125 Series 5.25 V Through Hole Quad MECL-to-TTL Translator - PDIP-16
Texas InstrumentsSN7445N
Decoder/Driver; 250 uA (Max.) (Off State); 2 V (Min.); 0.8 V (Max.); PDIP
Texas InstrumentsSN74LS42N
IC 4-LINE BCD/DEC DECOD 16-DIP / Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Texas InstrumentsSN74LS145N
50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Translator TTL to MECL 4-CH Unidirectional 16-Pin PDIP Tube / IC XLATOR QUAD TTL-MECL 16DIP
PECL* to TTL Translator (+5 Vdc Power Supply Only) | IC TRNSLTR UNIDIRECTIONAL 16DIP

Descriptions

Descriptions of Texas Instruments SN74LS294N provided by its distributors.

Programmable Frequency Divider / Digital Timer 16-PDIP 0 to 70
Ic Prog Freq Div/Timer 16-Dip; |Texas Instruments SN74LS294N
Frequency Dividers/Digital Timers 0C to 70C 16-Pin PDIP Tube
4.75V 5.25V PDIP-16 Through hole mounting 5.08mm(height)
LOGIC, PROG FREQ DIV/TIMER, 16DIP; No. of Inputs: 4; Clock Frequency: 30MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperatur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS294N .
  • SN74LS294N..