Texas Instruments SN74LS293D

Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC Tube
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS293D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

TME

Rochester Electronics

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LS293D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 1.508
$ 1.508
Stock
349,967
103,517
103,517
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
42 MHz
42 MHz
42 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS293D.

Related Parts

Texas InstrumentsSN74LS92D
Divide-By-Twelve Counter 14-SOIC 0 to 70
Texas InstrumentsSN74LS93D
4-Bit Up Counter, 42MHz, 5V, SOIC, Positive Edge Trigger
Texas InstrumentsSN74LS93DR
Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC T/R
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS293D provided by its distributors.

Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC Tube
4-Bit Binary Counters 14-SOIC 0 to 70
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER PDSO14
Voltage Regulator 4.75V 5.25V SOIC-14 SMD 1.5mm H
IC BINARY COUNTER 4-BIT 14SOIC
IC 4BIT BINARY COUNTER 14-SOIC
LOGIC, 4BIT BINARY COUNTER, 14SOIC; Counter Type:Binary; Clock Frequency:42MHz; Count Maximum:15; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:42MHz; Count Max:16; Counter Measuring Functions:Binary Counter; Logic Function Number:74293; Logic IC Base Number:74293; Logic IC Family:LS; Logic IC Function:4bit Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.