Texas Instruments SN74LS27NE4

Positive-nor-gate, Triple 3-INPUT; Cmos; PDIP; 0 Degc; 70 Degc

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS27NE4.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments SN74LS27NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
Stock
16,203
6,836,121
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
15 ns
15 ns
Low Level Output Current
800 µA
8 mA
High Level Output Current
-16 mA
-400 µA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
3.4 mA

Related Parts

Texas InstrumentsSN74ALS27AN
NOR 74ALS27 EAR99 74ALS logic gate circuit 15ns @ 5V 50pF 5.08mm 400muA 8mA 2V
Texas InstrumentsSN74ALS27ANE4
NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74HC27N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
NXP Semiconductors74HCT02N,652
Nor Gate; PDIP; Ttl Logic; -40; +125 Drive O/p; 3.5 Pf (typ.); 9 Ns (typ.)
NOR Gate Quad 2-IN Bipolar 14-Pin PDIP Rail
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS27NE4 provided by its distributors.

Positive-nor-gate, Triple 3-INPUT; Cmos; PDIP; 0 Degc; 70 Degc
NOR Gate 3-Element 3-IN Bipolar 14-Pin PDIP Tube
Triple 3-input positive-NO gates 14-PDIP 0 to 70
IC,SN74LS27NE4,DIP-14, TRIPLE 3-INPUT NOR GATE
LS SERIES TRIPLE 3-INPUT NOR GATE PDIP14
Gate / Inverter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Input Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.