Texas Instruments SN74ALS27AN

3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS27AN.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS27AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.265
$ 25.65
$ 25.65
Stock
1,042,228
254,373
254,373
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 mA
2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS27AN.

Related Parts

Texas InstrumentsSN74LS27N
Logic IC Gate Digital; NOR; CH:3; IN:3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
Texas InstrumentsCD74HCT27E
3-ch, 3-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsSN74F27N
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
NXP Semiconductors74HCT27N,652
Logic Gate, 3-Input NOR, HCT, 10ns, 5.5V, 4mA, -4mA, PDIP-14, TH, 19.5mm × 6.48mm × 3.2mm

Descriptions

Descriptions of Texas Instruments SN74ALS27AN provided by its distributors.

3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
TRIPLE 3-INPUT POSITIVE-NOR GATES | IC GATE NOR 3CH 3-INP 14DIP
NOR Gate ALS, 15ns@5V, 50pF, Push-Pull, 4.5V-5.5V, 8mA, 400μA, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, GATE NOR TRIPLE 3INP, 14DIP; Logic Type:NOR; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7427; Logic IC Base Number:7427; Logic IC Family:ALS; Logic IC Function:Triple 3-Input Positive NOR Gate; Output Current Max:8mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74ALS27AN