Texas Instruments SN74LS27N

Logic IC Gate Digital; NOR; CH: 3; IN: 3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS27N.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

TME

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-5.43%

CAD Models

Download Texas Instruments SN74LS27N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS27N.

Related Parts

Texas InstrumentsSN74ALS27AN
3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Texas InstrumentsSN74ALS27ANE4
Logic Gate NOR ALS, 15ns@4.5V-5.5V, 4.5V-5.5V, 8mA, 400μA, DIP, TH, 5.08mm H
Texas InstrumentsSN74HC27N
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
NXP Semiconductors74HCT27N,652
Logic Gate, 3-Input NOR, HCT, 10ns, 5.5V, 4mA, -4mA, PDIP-14, TH, 19.5mm × 6.48mm × 3.2mm
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments SN74LS27N provided by its distributors.

Logic IC Gate Digital; NOR; CH:3; IN:3; TTL 74LS; 4.75-5.25V; 0+70 deg.C; THT; DIP14
3-ch, 3-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
IC, GATE; Logic Family / Base Number: 74LS27; Logic Type: NOR; Output Current: 8mA; No. of Inputs: 3; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pin; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS27 N
  • SN74LS27N .
  • SN74LS27N.
  • SN74LS27N..