Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS279ADR

IC Quad S-r Latches 16-SOIC S-r Latch 4 Channel 1: 1 IC Standard 16-SOIC
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS279ADR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Sierra IC

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments SN74LS279ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.921
$ 0.921
Stock
410,955
212,624
212,624
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Propagation Delay
27 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS279ADR.

Related Parts

Texas InstrumentsSN74LS75DR
IC LATCH QUAD BISTABLE 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS375DR
IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
Texas InstrumentsSN74LS375D
IC QUAD BISTABLE LATCH 16-SOIC D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-SOIC
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
1.5ns 1 4.75V 5.25V 48mA D-Type Transparent Latch 1 15mA SOIC-20 , 12.8mm*7.6mm*2.34mm
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LS279ADR provided by its distributors.

IC QUAD S-R LATCHES 16-SOIC S-R Latch 4 Channel 1:1 IC Standard 16-SOIC
R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16
ICs, Latches Logic; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.