Texas Instruments SN74LS279ADE4

74LS279 Tube LS 74LS latch circuit 30ns 400muA 8mA 27ns 141.690917mg
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS279ADE4.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS279ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.635
$ 0.635
Stock
153,474
360,000
360,000
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
4
4
4
Number of Bits per Element
-
-
-
Propagation Delay
27 ns
27 ns
27 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS279ADE4.

Related Parts

Texas InstrumentsSN74LS75DR
74LS75 Tape & Reel (TR) LS 74LS latch circuit 400muA 8mA 27ns 141.690917mg 0C~70C
Texas InstrumentsSN74LS375DR
Latch Transparent 4-CH D-Type 16-Pin SOIC T/R
Texas InstrumentsSN74LS375D
74LS375 Tube LS 74LS latch circuit 400muA 8mA 30ns 141.690917mg 0C~70C
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LS279ADE4 provided by its distributors.

74LS279 Tube LS 74LS latch circuit 30ns 400muA 8mA 27ns 141.690917mg
Latch Transparent 4-CH SR-Type 16-Pin SOIC Tube
Quad /S-/ latches 16-SOIC 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.