Texas Instruments CD74AC158M

8ns single-phase 1 2 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC158M.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages19 years ago

Arrow Electronics

element14 APAC

Verical

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC158M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.175
$ 0.175
Stock
280,176
176,325
176,325
Authorized Distributors
4
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
16
-
-
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
1
1
Number of Circuits
-
1
1
Low Level Output Current
24 mA
8 mA
8 mA
High Level Output Current
24 mA
-
-
Supply Type
Single
-
-
Min Supply Voltage
1.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC158M.

Related Parts

Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74AC157M96
8.5ns single-phase 1 2 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsCD74ACT157M96
8.6ns single-phase 4 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74AC158M provided by its distributors.

8ns single-phase 1 2 1 1.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LOGIC, QUAD 2-1 DATA SELEC/MUX, 16SOIC; Logic Type:Data Selector / Multiplexer; No. of Channels:4; Ratio:2:1; Supply Voltage Range:1.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74158; Logic IC Family:AC; Logic IC Function:Quad 2-to-1 Line Data Selector / Multiplexer; Package / Case:SOIC; Ratio:2:1; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.