Texas Instruments CD74HC243E

4 7.8mA 2V~6V 7.8mA 1 PDIP-14 Buffer/Driver/Transceiver ROHS
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC243E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Arrow Electronics

Newark

Gerber

Inventory History

3 month trend:
-1.05%

CAD Models

Download Texas Instruments CD74HC243E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.589
$ 3.03
$ 3.03
Stock
165,497
2,333,787
2,333,787
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
15 mA
15 mA
High Level Output Current
-7.8 mA
24 mA
24 mA
Propagation Delay
90 ns
30 ns
30 ns
Min Supply Voltage
2 V
4.75 V
4.75 V
Max Supply Voltage
6 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC243E.

Related Parts

Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125N
1 8mA 2V~5.5V 8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CD74HC243E provided by its distributors.

4 7.8mA 2V~6V 7.8mA 1 PDIP-14 Buffer/Driver/Transceiver ROHS
High Speed CMOS Logic Quad-Bus Transceivers with 3-State Outputs 14-PDIP -55 to 125
8mA, Non-Inverting, Tri-State, 4-Ch, 4-Bit, 1-Ch, 4-Port, 2V, 6V, 7.8mA, CMOS Transceiver, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, TRANS QUAD-BUS 3/ST, 14DIP; Logic IC Function:Quad-Bus Transceiver with 3-State Outputs; Logic IC Family:HC; Logic IC Base Number:74243; Max Output Current:7.8mA; Min Supply Voltage:2V; Max Supply Voltage:6V; Case Style:PDIP; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.