Texas Instruments SN74LS125AN

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS125AN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet23 pages11 years ago
Datasheet21 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+13.20%

CAD Models

Download Texas Instruments SN74LS125AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.586
$ 26.94
$ 26.94
Stock
258,520
303,507
303,507
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-2.6 mA
-15 mA
-15 mA
Propagation Delay
9 ns
10 ns
10 ns
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS125AN.

Related Parts

Texas InstrumentsSN74LS126AN
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126N
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS125AN provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube
Buffer, Quad Bus; Buffer; PDIP - N; 7 V; 32 mA (Typ.); 2 V; 0.8 V; 3.1 V (Typ.)
4-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 14-PDIP 0 to 70
Bus Driver, LS Series, 4-Func, 1-Bit, Inverted Output, TTL, PDIP14
IC, BUS BUFFER; Logic Family / Base Number: 74LS125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74125; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74125; Input Level: 2V; Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quad Bus Buffer Gate with 3-State Output; Logic Type: Bus Buffer; No. of Channels: 4Channels; Operating Temperature Range: 0°C to +70°C; Output Current: 24mA; Output Current Max: 16mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole
These bus buffers feature three-state outputs that, when enabled, have the low impedance characteristics of a TTL output with additional drive capability at high logic levels to permit driving heavily loaded bus lines without externalpullup resistors. When disabled, both output transistors are turned off, presenting ahigh-impedance state to the bus so the output will act neither as a significant load nor as a driver. The'125 and 'LS125A devices' outputs are disabled when G is high. The '126 and 'LS126A devices'outputs are disabled when G is low. The SN54125, SN54126, SN74125, SN74126, and SN54LS126A are obsolete and are no longer supplied. Copyright (C) 2002, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS 125AN
  • SN74LS125AN .
  • SN74LS125AN.