Texas Instruments SN74LS541N

Buffer-line Driver 8 Channel Non-Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS541N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments SN74LS541N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 6.188
$ 6.188
Stock
368,104
232,535
232,535
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
-2.6 mA
-2.6 mA
Propagation Delay
18 ns
18 ns
18 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS541N.

Related Parts

Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74ALS241CN
4 24mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS541N
Buffer/Line Driver Octal Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS541N provided by its distributors.

Buffer-line Driver 8 Channel Non-Inverting 3 State Bipolar 20-Pin Plastic DIP Tube
SCHOTTKY; OCTAL BUFFER/LINE DRIVER W/3 STATE OUTPUTS; 20-LEAD PDIP; 7 V; 52 MA
Texas Instruments Buffer/Line Driver, PDIP-20, 8-bit
8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Octal 3-State Buffer/Line Driver, 8-Bit, 5V, PDIP
OCTAL BUFFER AND LINE DRIVER WITH 3-STATE OUTPUT Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Buffer / Driver Receiver Logic IC; Log; function (IC): Octal Buffer/Line (3-State); IC Base Number: 74541
Logic IC Operating temperature: 0...+70 °C Series: SN74LS541 Function: Octal / Buffer / Line / Driver / 3-State Manufacturer: Texas Instruments Package: DIL-20 Technology: LS
Ic, Buffer/Driver/Receiver; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ls541; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Ic Family:74Ls; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS541N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS541 N
  • SN74LS541N .
  • SN74LS541N.