Texas Instruments CD40194BE

Shift Register Single 4-Bit Parallel to Parallel 16-Pin PDIP Tube
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD40194BE.

Newark

Datasheet9 pages16 years ago
Datasheet11 pages17 years ago
Datasheet14 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Jameco (USA)

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments CD40194BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.863
Stock
580,364
207,274
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
16
-
Logic Function
Shift Register
-
Direction
Bidirectional
Bidirectional
Number of Elements
1
-
Number of Bits per Element
4
-
Propagation Delay
140 ns
440 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD40194BE.

Related Parts

Texas InstrumentsCD74HC194E
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
Texas InstrumentsCD74HCT194E
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
Texas InstrumentsSN74LS194AN
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
NXP Semiconductors74HCT194N,652
Hct Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16
NXP SemiconductorsN74F299N,602
F/fast Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20

Descriptions

Descriptions of Texas Instruments CD40194BE provided by its distributors.

Shift Register Single 4-Bit Parallel to Parallel 16-Pin PDIP Tube
CMOS 4-Bit Bidirectional Universal Shift egister 16-PDIP -55 to 125
440ns@ 5V,200ns@ 10V,140ns@ 15V Push-pull type 1 1 3V 18V Bidirectional,Register,Universal CD4000 PDIP-16 Through hole mounting 5.08mm(height)
LOGIC, 4BIT BI-DIR SHIFT REG, 16DIP; Famille Logique/ Numéro de base: CD40194; Fonction registre à décalage: Universel; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 4bit; Type de boîtier CI logique: DIP; Nombre de br
LOGIC, 4BIT BI-DIR SHIFT REG, 16DIP; Logic Family / Base Number:CD40194; Shift Register Function:Universal; No. of Elements:1 Element; No. of Bits Per Element:4bit; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; IC Output Type:Standard; Logic IC Family:CD4000; Logic IC Base Number:40194; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Frequency:15MHz; Input Current Max:0.1µA; Logic IC Base Number:40194; Logic IC Function:4bit Bi-Directional Universal Shift Register; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-55°C to +125°C; Power Dissipation Ptot Max:100mW; Supply Voltage Range:3V to 18V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD40194BE .