Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS194AD

IC BI-DIR UNIV SHIFT REG 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS194AD.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments SN74LS194AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.171
$ 0.853
$ 0.853
Stock
382,807
196,632
196,632
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
-
-
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
26 ns
26 ns
26 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS194AD.

Related Parts

Texas InstrumentsCD74HC194M
IC BI-DIR SHIFT REGISTER 16-SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
Texas InstrumentsCD74HC194MT
High Speed CMOS Logic 4-Bit Bidirectional Universal Shift Register 16-SOIC -55 to 125
Texas InstrumentsCD74HC194M96
IC SHIFT REGISTER BI-DIR 16-SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
onsemi74AC299SJ
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74LS194AD provided by its distributors.

IC BI-DIR UNIV SHIFT REG 16SOIC "Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC"
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin SOIC Tube
LS SERIES 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
LS 74LS194 ROHS3Compliant Tube shift register 26ns 23mA 141.690917mg 36MHz
LOGIC, BI-DIR UNIV SHIFT REG, 16SOIC; Shift Register Function: Universal; Logic Type: Shift Register; No. of Elements: 1 Element; IC Output Type: Standard; No. of Pins: 16Pins; Logic Case Style: SOIC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Packaging: Each; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Frequency: 36MHz; Input Current Max: 23mA; Logic Function Number: 74194; Logic IC Base Number: 74194; Logic IC Family: LS; Logic IC Function: 4bit Bi-Directional Universal Shift Register; No. of Elements: 1; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.