Texas Instruments CD74HCT174M

High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
$ 0.621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT174M.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.02%

CAD Models

Download Texas Instruments CD74HCT174M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.227
$ 0.227
Stock
420,685
550,823
550,823
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
40 ns
53 ns
53 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT174M.

Related Parts

Texas InstrumentsSN74AHCT174DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74AHCT174NSR
Tape & Reel (TR) 74AHCT174 e4 74AHCT flip flop 10.3mm 8.8ns @ 5V 50pF 115MHz 8.8ns
onsemi74F174SC
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HCT174M provided by its distributors.

High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
D Flip-Flop, HCT Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC Tube
Lead Free Master Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
74Hct Cmos, Smd, 74Hct174, Soic16; Logic Family/Base Number:74Hct174; Flip-Flop Type:D; Propagation Delay:17Ns; Frequency:25Mhz; Output Current:4Ma; Logic Case Style:Soic; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT174M
Positive edge 8μA 40ns@ 4.5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 4mA Master Reset HCT TTL 10pF 4mA 25MHz SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
74HCT CMOS, SMD, 74HCT174, SOIC16; Famille Logique/ Numéro de base: 74HCT174; Type de Flip-Flop: D; Temps de propagation: 17ns; Fréquence: 25MHz; Courant, sortie: 4mA; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broc
The 'HC174 and 'HCT174 are edge triggered flip-flops which utilize silicon gate CMOS circuitry to implement D-type flipflops. They possess low power and speeds comparable to low power Schottky TTL circuits. The devices contain six master slave flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The 'HCT174 is functional as well as, pin compatible to the 'LS174.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT174M .
  • CD74HCT174M.