Texas Instruments CD74HCT174MT

High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
$ 0.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT174MT.

Texas Instruments

Datasheet15 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT174MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.261
$ 0.261
Stock
190,103
541,661
541,661
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
40 ns
40 ns
40 ns
Frequency
25 MHz
17 MHz
17 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT174MT.

Related Parts

Texas InstrumentsCD74ACT174M96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74AC174M
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
onsemi74F174SJ
D Flip-Flop, F/FAST Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HCT174MT provided by its distributors.

High Speed CMOS Logic Hex D-Type Flip-Flop with eset 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin SOIC T/R
6-Bit D-Type Flip-Flop, 25MHz, 5.5V, SOIC, Pos Edge Trigger
Positive edge 8μA 40ns@ 4.5V,50pF Non-inverting Non-inverting 1 4.5V 5.5V 4mA Master Reset HCT TTL 10pF 4mA 25MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
LOGIC, HEX D-TYPE FF HS, 16SO, RL250; Flip-Flop Type:D; Propagation Delay:17ns; Frequency:25MHz; Output Current:4mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:HCT; Logic IC Function:Hex D-Type Flip-Flop with Reset; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.