Texas Instruments SN74LS164DR

LS 74LS164 ROHS3Compliant Tape & Reel (TR) shift register 32ns 129.387224mg 5V 0C~70C
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS164DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-19.51%

CAD Models

Download Texas Instruments SN74LS164DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.426
Stock
223,752,321
250,000
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
32 ns
32 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS164DR.

Related Parts

Texas InstrumentsSN74LS165ADR
LS 74LS165 ROHS3Compliant Tape & Reel (TR) shift register 25ns 141.690917mg 25000000Hz 5V
Texas InstrumentsSN74LS166AD
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
Texas InstrumentsSN74LS165AD
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC Tube
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC
NPIC6C595 Series 5.5 V Open-Drain Power Logic 8-Bit Shift Register - SOIC-16

Descriptions

Descriptions of Texas Instruments SN74LS164DR provided by its distributors.

LS 74LS164 ROHS3Compliant Tape & Reel (TR) shift register 32ns 129.387224mg 5V 0C~70C
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R
8-Bit Serial-In Shift Register, 74LS, SOIC, 5V, 32ns
36ns Push-Pull 1 2 4.75V 5.25V Serial to Parallel Shift Register LS SOIC-14 SMD, Adhesive Mount, 1.75mm H
Serial In Parallel Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDSO14
Serial-in shift registers 14-SOIC 0 to 70
SHIFT REGISTER, SINGLE, SIPO, SOIC-14
8 4.75V~5.25V 1 Serialtoparallel SOP-14 Shifting Register ROHS
Precision Operational Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.