Texas Instruments SN74LS162AN

Counter Single 4-Bit Sync Decade UP 16-Pin PDIP Tube
$ 24.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS162AN.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS162AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.77
$ 24.77
Stock
115,044
329,913
Authorized Distributors
1
1
Case/Package
PDIP
DIP
Number of Pins
-
-
Logic Function
Counter
-
Direction
-
Up
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
Positive Edge
Frequency
-
25 MHz
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Texas InstrumentsSN74HC191N3
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Tube
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC PDIP-16 Through hole mounting 6.85mm(width)
Texas InstrumentsSN74HC393N
COUNTER; DUAL 4-BIT BINARY COUNTERS; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V; PDIP-N
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of Texas Instruments SN74LS162AN provided by its distributors.

Counter Single 4-Bit Sync Decade UP 16-Pin PDIP Tube
Voltage Ref, 4.75V-5.25V, DIP, TH, 19.305mm × 7.62mm × 5.08mm
DECADE COUNTER, LS SERIES, SYNCH / Counter IC Element Bit
Synchronous decade counters 16-PDIP 0 to 70
IC BCD DECADE COUNTER/4-BIT BINARY COUNTER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS162AN