Texas Instruments SN74LS161ADG4

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS161ADG4.

Texas Instruments

Datasheet25 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages16 years ago
Datasheet25 pages18 years ago

CAD Models

Download Texas Instruments SN74LS161ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.482
Stock
29,906
247,220
247,220
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
32 MHz
32 MHz
32 MHz
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Texas InstrumentsSN74LS163AD
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 0C~70C 25MHz 0.008A 5V
Texas InstrumentsSN74LS163ADR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74ALS161BD
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS161ADG4 provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70
GULL WING Synchronous DUAL Positive Edge (Logic Type) IC 70C 32MHz 0.008A 5V
Logic - Decoders, Encoders, and Multiplexers Sync 4B Binary Counters
LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.